- RS庫存編號:
- 214-5251
- 製造零件編號:
- 5000394136069
- 製造商:
- Duracell Procell
- RS庫存編號:
- 214-5251
- 製造零件編號:
- 5000394136069
- 製造商:
- Duracell Procell
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Procell Alkaline Intense Power C industrial batteries are specifically designed to last longer (vs. prior Industrial by Duracell Alkaline C batteries)) in high drain professional devices that require a high amount of power or peaks of power, such as a soap dispenser.
Up to 20% better longevity (vs. prior Industrial by Duracell Alkaline C batteries) in high drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement.
- Reliable Performance
- Excellent resistance to corrosion
- Designed to meet all major quality, safety and environmental standards:
- Safety: IEC 60086-5
- ANSI C 18.1M, Part-2
- EU Battery Directive
- Quality: ISO 14001 and 9001, Duracell World
- Class Continuous Improvement Program
Manufactured using superior cell design (vs. prior Industrial by Duracell Alkaline C batteries) to ensure high-quality cell construction. Each battery comes with a quality warranty. Design, safety, manufacturing and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
Economically packaged in bulk and individually date-coded for effective inventory management.
Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices
規格
Attribute | Value |
---|---|
Brand Range | PROCELL Intense Power |
Model Number | PX1400 |
Size | C |
Chemistry | Alkaline |
Nominal Voltage | 1.5V |
IEC Name | LR14 |
Terminal Type | Standard |