- RS庫存編號:
- 182-4244
- 製造零件編號:
- LF1D-C2F-2W-330
- 製造商:
- Idec
- RS庫存編號:
- 182-4244
- 製造零件編號:
- LF1D-C2F-2W-330
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment. The design provides equally brilliant light at the center or edges of the units. The LF1D can be used where high pressure and high temperature wash downs are used.
Brightness:
Slim: 66.6 Lumens/Watt
Wide: 67.2 Lumens/Watt
Life: 70% of initial luminance at 50,000 Hrs
Slim: 66.6 Lumens/Watt
Wide: 67.2 Lumens/Watt
Life: 70% of initial luminance at 50,000 Hrs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Cabinet Light |
Cabinet Lighting Type | LED Illumination Unit |
Voltage Rating | 24 V dc |
Length | 100 mm |
Width | 50 mm |
Depth | 25 mm |
Wattage | 4.6 W |
Colour Temperature | 5700K |
Light Colour | White |
Lamp Supplied | Yes |
Series | LF1D-C |
Model | LF1D-C2F-2W-330 |
Current Rating | 200 mA |