小計(1 盒,共 100 件)*
HK$258.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$258.70 | HK$2.587 |
* 參考價格
- RS庫存編號:
- 602-189
- 製造零件編號:
- AP9-WHI
- 製造商:
- Prysmian
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Prysmian | |
| Cable Clip/Clamp Style | Cable clip | |
| Affixing Method | Screw | |
| Material | Copper | |
| Colour | White | |
| Fire Behaviour | Fire Resistant | |
| Series | FP200 | |
| 選取全部 | ||
|---|---|---|
品牌 Prysmian | ||
Cable Clip/Clamp Style Cable clip | ||
Affixing Method Screw | ||
Material Copper | ||
Colour White | ||
Fire Behaviour Fire Resistant | ||
Series FP200 | ||
豁免
- COO (Country of Origin):
- GB
FP 200 Cable Clips
AP Clips are suitable for cable ranges such as FP200 Gold®, FP Plus™, FP Plus Flex™ and Afumex LSX™
Features and Benefits
- for visible installations
- Securely holds one cable - Ideal for single cable run
- Made from BS EN 1652 copper strip
- Fire tested with FP cables
- Finished with a red or white LSOH polyester coating
Standards
BS5839-1; EN50200: 2000prAI2002 (Fire Protection)
相关链接
- Prysmian White Cable clip
- Prysmian White Polyester Cable clip
- Prysmian Red Polyester Cable clip
- Prysmian Black PE Cable clip, 19.8mm Max. Bundle
- Prysmian Black PE Cable clip, 16.7mm Max. Bundle
- Prysmian Black PE Cable clip, 24mm Max. Bundle
- Prysmian Black PE Cable clip, 14.5mm Max. Bundle
- HARWIN Natural Copper Cable clip