- RS庫存編號:
- 184-1791
- 製造零件編號:
- 523232000
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 184-1791
- 製造零件編號:
- 523232000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
To mount cables, tubes, pipes, etc. Fixable to every dust- and fat-free surface like metal, lacquer, plastic, timber, on-wall, paper. Hugh saving of labour because no drilling, screwing or riveting is necessary. Lacquer won't be damaged. Corrision retardant. Variable footprints. The compact constructions can be used for panels where little space is available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 25.4mm |
Width | 15.5 mm |
Depth | 11.3mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHAD |
Operating Temperature Range | -30 → +85 °C |
Maximum Operating Temperature | +85°C |
Dimensions [L x W x D] | 25.4 x 15.5 x 11.3mm |