- RS庫存編號:
- 184-1815
- 製造零件編號:
- 521230000
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 毎包:1000 个
HK$3,160.00
Bag(s) | Per Bag | Per unit* |
1 + | HK$3,160.00 | HK$3.16 |
* 參考價格 |
- RS庫存編號:
- 184-1815
- 製造零件編號:
- 521230000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Wurth Elektronik WA-CHAD is a self-adhesive nylon cable holder having 9.6mm length.
RoHS compliant
Halogen free
Operating temperature ranges between -30°C up to +85°C
Halogen free
Operating temperature ranges between -30°C up to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Self Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 9.6mm |
Depth | 6.5mm |
Fire Behaviour | Self-extinguishing |
Self Adhesive | Yes |
Operating Temperature Range | -30 → +85 °C |
Maximum Operating Temperature | +85°C |
Series | WA-CHAD |
Dimensions [L x W x D] | 9.6 x 6.5mm |