- RS庫存編號:
- 184-1828
- 製造零件編號:
- 524252000
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 个 (以毎袋:200)
HK$5.98
單位 | Per unit | Per Bag* |
200 + | HK$5.98 | HK$1,196.00 |
* 參考價格 |
- RS庫存編號:
- 184-1828
- 製造零件編號:
- 524252000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
With lockable clamp strap. Snap-in to fix. The interior holder prevents the cable from sliding.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 45.4mm |
Width | 31.8 mm |
Depth | 19.8mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 45.4 x 31.8 x 19.8mm |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |
Series | WA-CHFCHAD |
Operating Temperature Range | -30 → +85 °C |