- RS庫存編號:
- 184-2340
- 製造零件編號:
- 522420000
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/9/24發貨,3 工作日送達。
已增加
單價 毎包:1000 个
HK$2,750.00
Bag(s) | Per Bag | Per unit* |
1 + | HK$2,750.00 | HK$2.75 |
* 參考價格 |
- RS庫存編號:
- 184-2340
- 製造零件編號:
- 522420000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Applications
To fix just snap-in. Easy to insert and to remove the cables.
To fix just snap-in. Easy to insert and to remove the cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Snap In |
Material | Polyamide |
Colour | Natural |
Length | 9mm |
Width | 4 mm |
Depth | 7.3mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHSN |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 9 x 4 x 7.3mm |