- RS庫存編號:
- 184-2877
- 製造零件編號:
- 521418000
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 184-2877
- 製造零件編號:
- 521418000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Applications
To fix just snap into a drilling hole with a diameter of 4.8 to 5.0 mm. Easy to insert and remove the cables
To fix just snap into a drilling hole with a diameter of 4.8 to 5.0 mm. Easy to insert and remove the cables
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 4.8 → 5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 15mm |
Width | 5.3 mm |
Depth | 34mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHSN |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 15 x 5.3 x 34mm |
Maximum Operating Temperature | +85°C |