- RS庫存編號:
- 219-6434
- 製造零件編號:
- CFCC-03-RT
- 製造商:
- Essentra
6 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:100 个
HK$640.47
Bag(s) | Per Bag | Per unit* |
1 - 14 | HK$640.47 | HK$6.405 |
15 - 49 | HK$614.85 | HK$6.148 |
50 + | HK$589.23 | HK$5.892 |
* 參考價格 |
- RS庫存編號:
- 219-6434
- 製造零件編號:
- CFCC-03-RT
- 製造商:
- Essentra
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
CFCC adhesive flat cable clamps.
Features and Benefits
• Bundles easily
• Slides in and out
• UL94-V-0
• PVC material with an acrylic adhesive
• Slides in and out
• UL94-V-0
• PVC material with an acrylic adhesive
Standards
UL94-V-0
規格
Attribute | Value |
---|---|
Cable Clip/Clamp Style | C Clamp |
Affixing Method | Self Adhesive |
Material | Noryl |
Colour | White |
Length | 14.3mm |
Width | 25.4 mm |
Depth | 4.6mm |
Fire Behaviour | Self-extinguishing |
Operating Temperature Range | -20 → +50 ℃ |
Maximum Operating Temperature | +50°C |
Series | CFCC |
Dimensions [L x W x D] | 14.3 x 25.4 x 4.6mm |