最近搜索

    HARWIN Silver Tin Plated Copper Alloy Grounding Clip, 1mm Max. Bundle

    RS庫存編號:
    247-9227
    製造零件編號:
    S8101-46R
    製造商:
    HARWIN
    HARWIN
    查看所有Cable Clips & Clamps
    當前暫無庫存,可於2023/8/25發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個 (在毎卷:3000)

    HK$0.943

    單位Per unitPer Reel*
    3000 - 12000HK$0.943HK$2,829.00
    15000 +HK$0.849HK$2,547.00
    * 參考價格
    RS庫存編號:
    247-9227
    製造零件編號:
    S8101-46R
    製造商:
    HARWIN

    不適用

    COO (Country of Origin):
    GB

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    GB

    產品詳細資訊

    EZ Boardware SMT Cable Clips


    A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.

    Coax Grounding and Cable Retention:
    788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
    788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
    788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
    788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
    788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter

    The HARWIN Grounding Clip is suitable for use with insulated cables with outer diameters
    Ø0.9 to Ø3mm and grounding braided coax cables. It can be soldered at same time as rest of board, reducing additional operation time required for mounting plastic clip types. Its low profile & small footprint saves PCB space.

    Material copper alloy
    Finish tin
    Number of signal contacts 1
    Entry style side entry

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Cable Clip/Clamp StyleGrounding Clip
    Maximum Bundle Diameter1mm
    Affixing MethodSurface Mount
    MaterialTin Plated Copper Alloy
    ColourSilver
    Operating Temperature Range-40 → +105 °C
    Dimensions [L x W x D]5.00 x 4.00 x 1.50mm
    當前暫無庫存,可於2023/8/25發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個 (在毎卷:3000)

    HK$0.943

    單位Per unitPer Reel*
    3000 - 12000HK$0.943HK$2,829.00
    15000 +HK$0.849HK$2,547.00
    * 參考價格