HARWIN Silver Tin Plated Copper Alloy Grounding Clip, 1mm Max. Bundle
- RS庫存編號:
- 247-9229
- 製造零件編號:
- S8101-46R
- 製造商:
- HARWIN
查看所有Cable Clips & Clamps
2050 現貨庫存,可於3工作日發貨。
單價 Each (On a Tape of 50)
HK$1.18
單位 | Per unit | Per Tape* |
50 - 200 | HK$1.18 | HK$59.00 |
250 - 450 | HK$1.151 | HK$57.55 |
500 - 950 | HK$1.124 | HK$56.20 |
1000 + | HK$1.097 | HK$54.85 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 247-9229
- 製造零件編號:
- S8101-46R
- 製造商:
- HARWIN
不適用
- COO (Country of Origin):
- GB
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
The HARWIN Grounding Clip is suitable for use with insulated cables with outer diameters
Ø0.9 to Ø3mm and grounding braided coax cables. It can be soldered at same time as rest of board, reducing additional operation time required for mounting plastic clip types. Its low profile & small footprint saves PCB space.
Ø0.9 to Ø3mm and grounding braided coax cables. It can be soldered at same time as rest of board, reducing additional operation time required for mounting plastic clip types. Its low profile & small footprint saves PCB space.
Material copper alloy
Finish tin
Number of signal contacts 1
Entry style side entry
Finish tin
Number of signal contacts 1
Entry style side entry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Cable Clip/Clamp Style | Grounding Clip |
Maximum Bundle Diameter | 1mm |
Affixing Method | Surface Mount |
Material | Tin Plated Copper Alloy |
Colour | Silver |
Dimensions [L x W x D] | 5.00 x 4.00 x 1.50mm |
Operating Temperature Range | -40 → +105 °C |