RS PRO Stopping Plug, M40, 40.2mm Hole Diameter, Threaded
- RS庫存編號:
- 211-6795
- 製造商:
- RS PRO
21 在3 工作日內發貨 (海外庫存)
50 在3 工作日內發貨 (海外庫存)
單價 毎包:10 个
HK$334.93
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$334.93 | HK$33.493 |
5 + | HK$275.65 | HK$27.565 |
* 參考價格
- RS庫存編號:
- 211-6795
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO ATEX Hexagon Blanking Plug
RS PRO introduces a fantastic range of cable gland plugs, designed to seal off cable gland sockets temporarily or permanently protecting the circuit boards. With the IP68 rating, the blanking plug ensures that the ingress level is maintained and protected from dust, water and pressure ensuring that your cable glands and circuit boards have a long lifespan. Manufactured from flame retarded polyamide (Nylon) with a silicone rubber O ring these plugs will create a brilliant seal and withstand even the harshest environments with their corrosion resistance and durability. Available in various thread sizes from M20 to M40 these cable gland accessories are easy to install and remove with a screwdriver making them a must-have in your toolbox.
Features and Benefits
- IP68 ingress protection, providing protection from water, pressure and dust particles
- Cold Impact resistance protecting your electrical equipment
- Made from flame retarded polyamide (Nylon) to ensure durability and corrosion resistance
- Silicone rubber O ring provides fantastic sealing over a wide range of temperatures
- Operating temperature range – 20°C to + 80°C
- ATEX hazardous rating ensures these screw plugs can be used in Zones 1, 2, 21 and 22
- M20 to M40 metric threads available (please see datasheet for more details)
Applications
Cable gland plugs are brilliant cable sealing accessories that are found in a wide variety of industries. This small piece of equipment will protect your circuit boards, seal panel cavities and can be used as a temporary or permanent solution due to their ease of installation and removal. Due to their ATEX hazardous rating, these cable gland plugs can be used in even harsh environments with the knowledge that they will be strong, durable and reliable under extreme situations. Found most commonly in
Mobile Applications in Offshore and Marine industries
Machines and Apparatus
Chemical Industries
Petrochemical Industries
Mobile Applications in Offshore and Marine industries
Machines and Apparatus
Chemical Industries
Petrochemical Industries
Environment
These RS PRO hexagon blanking plugs have an IP68 ingress protection rating and ATEX hazardous rating. They are designed for use in areas that require dust and waterproof protection for extended periods of time and can be used in ATEX rated zones 1, 2, 21 and 22.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Thread Size | M40 |
Hole Diameter | 40.2mm |
Plug Type | Stopping |
Threaded/Unthreaded | Threaded |
Hazardous Area Certification | ATEX |
IP Rating | IP68 |
Series | Ex-SPM |