- RS庫存編號:
- 665-7930
- 製造零件編號:
- 0 968 01
- 製造商:
- Legrand
此產品已停售
- RS庫存編號:
- 665-7930
- 製造零件編號:
- 0 968 01
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Legrand IP55 ISO Plastic Cable Glands
A range of Legrand grey, cable glands with flexible flaps designed for those commercial applications that need IP55 protection.
The ISO polyamide glands give you a good hold on the cables.
Standards
EN 50262
Note
The lock nut for this gland has to be ordered separately
規格
Attribute | Value |
---|---|
Thread Size | ISO16 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 5mm |
Material | Polyamide |
Colour | Grey |
Series | 968 |
IP Rating | IP55 |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |