- RS庫存編號:
- 704-8664
- 製造零件編號:
- 0 979 61
- 製造商:
- Legrand
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 704-8664
- 製造零件編號:
- 0 979 61
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Legrand Plastic cable gland - IP68
A range of Legrand black plastic cable glands with anti-vibration tightening are rated as IP68.
The blocking part of the cable glands is made up of flexible flaps which exert a strong pressure on the cable and conferring on the product an optimal resistance to traction.
Standards
EN 50262
規格
Attribute | Value |
---|---|
Thread Size | M16 |
Maximum Cable Diameter | 8mm |
Minimum Cable Diameter | 4mm |
Material | Plastic |
Colour | Black |
Series | 979 |
IP Rating | IP68 |