Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved, 190mm Overall, 50 mm Blade Special Tool Steel
- RS庫存編號:
- 727-6759
- Distrelec 貨號:
- 302-23-117
- 製造零件編號:
- 98 54
- 製造商:
- Knipex
小計(1 件)*
HK$144.20
訂單超過 HK$250.00 免費送貨
有庫存
- 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$144.20 |
* 參考價格
- RS庫存編號:
- 727-6759
- Distrelec 貨號:
- 302-23-117
- 製造零件編號:
- 98 54
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| VDE/1000V Approved | Yes | |
| Product Type | Cable Knife Insulating Multi-Component Handle | |
| Blade Length | 50mm | |
| Overall Length | 190mm | |
| Handle Type | Insulated | |
| Blade Material | Special Tool Steel | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
VDE/1000V Approved Yes | ||
Product Type Cable Knife Insulating Multi-Component Handle | ||
Blade Length 50mm | ||
Overall Length 190mm | ||
Handle Type Insulated | ||
Blade Material Special Tool Steel | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
豁免
- COO (Country of Origin):
- DE
Electrician's knife 190mm - Coated blade and transparent cap - Insulated 1000V
Ergonomically shaped handle with comfortable anti-slip protection
Increased safety due to soft, non-slip components
Good force amplification when pulling the knife due to thumb and finger prints on the handle
Solid, fixed blade with straight cutting edge
Transparent protective cap
Plastic-coated back of the blade to prevent short circuits
Designed to help protect the user from accidental contact or flashover when working on or near electrified systems
Blade: special tool steel, oil-hardened.
VDE Cable Knife
Ergonomiclly designed straight, fixed insulated cable knife. Thumb recess and finger hook at the end of the handle ensure a good transmission of force when the blade is pulled.
Transparent protective cap
Blade constructed from special oil hardened tool Steel
Back of the blade plastic coated
Warning
You must be over the age of 18 to purchase this product
相关链接
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Steel
- Knipex Cable Knife VDE/1000V Approved 50 mm Blade Steel
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Knipex Stripping Knives with Guide Shoe Insulating Multi-Component Handle VDE/1000V Approved 38 mm Blade
- Knipex Cable Knife VDE/1000V Approved 28 mm Blade Steel
- Knipex 190mm Overall VDE/1000V Approved
- Bahco P20 100 g
- Knipex 1-Piece Combination Plier, 190mm Overall VDE/1000V Approved