- RS庫存編號:
- 904-3722
- 製造零件編號:
- 805040B BK032
- 製造商:
- ALPHA DEARBORN
此產品已停售
- RS庫存編號:
- 904-3722
- 製造零件編號:
- 805040B BK032
- 製造商:
- ALPHA DEARBORN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Alpha Dearborn Cable Lacing A-A-52080 Type 1
Nylon lacing tape/cord manufactured from high tenacity, continuous filament yarn. Ideal for use in bundling military or commercial wire harness. Nylon has excellent tensile strength and resists acids, abrasion, flame and fungus. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Strapping And Lacing
規格
Attribute | Value |
---|---|
Length | 457m |
Width | 2.16 mm |
Tensile Strength | 22.7kg |
Colour | Black |
Material | Nylon |
Series | 8050 |