RS PRO Marker Strip for Oval shape cable marker 9mm
- RS庫存編號:
- 215-3050
- 製造商:
- RS PRO
123 在3 工作日內發貨 (海外庫存)
50 在3 工作日內發貨 (海外庫存)
單價 毎包:100 个
HK$78.50
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$78.50 | HK$0.785 |
5 + | HK$64.60 | HK$0.646 |
* 參考價格
- RS庫存編號:
- 215-3050
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Tie Cable Marker Strip
Introducing the range of RS PRO Tie On Cable Markers, ideal for colour coding and labelling cables and wires. The cable marker is made from Nylon 66, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments. In addition to this, markers like this are easy to install without the use of specialised equipment and the label can be marked up with custom markings, making this RS PRO cable marker incredibly versatile for use across a range of applications.
Features and Benefits:
- This range of RS PRO cable markers are easy to install through a tie-on method and can be used to colour code and label cables and wires for easy identification
- Made from the highest quality Nylon 66, these cable markers are designed to be ultra-durable, especially in environments where contact with oil, grease and mild chemicals could occur
- The markers conveniently tie on to the cable or wire and can be attached before or after termination
- The blank plate allows the user to label and mark up the marker as needed
- Suitable for tie width up to 4.8 mm
- UL 94V-2 approved
Applications:
Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:
- Electrical contracting
- Mass transit
- Panel building
- Telecommunication
- Utilities
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Accessory Type | Marker Strip |
For Use With | Oval shape cable marker |
Carrier Width | 9mm |
Material | Nylon 66 |