Schneider Electric Cable Rod

小計(1 件)*

HK$7,664.24

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,664.24

* 參考價格

RS庫存編號:
429-368
製造零件編號:
ISM20120
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Cable Rod

COO (Country of Origin):
DK
The Schneider Electric One sided anodized aluminium pole is tension mounted and designed for versatile installations. It features a 45 mm front opening and an adjustable ceiling fixing of up to 400 mm. Sold as a single unit, it comes in a natural finish and includes an unearthed socket for added functionality.

RoHS compliant

IP30 protection degree

Toxic heavy metal free

Mercury free

相关链接