SES Sterling PVC Yellow Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series
- RS庫存編號:
- 321-2379
- 製造零件編號:
- 08010009004
- 製造商:
- SES Sterling
7 現貨庫存,可於3工作日發貨。
單價 毎卷:25 米
HK$215.49
卷 | 每卷 | 每米* |
---|---|---|
1 - 14 | HK$215.49 | HK$8.62 |
15 - 49 | HK$206.87 | HK$8.275 |
50 + | HK$198.25 | HK$7.93 |
* 參考價格
- RS庫存編號:
- 321-2379
- 製造零件編號:
- 08010009004
- 製造商:
- SES Sterling
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are mainly used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, aging and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
規格
Attribute | Value |
---|---|
Sleeve Diameter | 5mm |
Colour | Yellow |
Material | PVC |
Sleeve Length | 25m |
Braided | No |
Minimum Cable Diameter | 5mm |
Maximum Cable Diameter | 6mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +90°C |
Dielectric Strength | 20kV/mm |
Wall Thickness | 0.52mm |
Series | Plio-Super |