Alpha Wire Heat Shrink Tubing, Black Assortment Sleeve Dia. x Assortment Length 2:1 Ratio, FIT-KIT Series
- RS庫存編號:
- 821-4709
- 製造零件編號:
- FKIT221BK BK032
- 製造商:
- Alpha Wire
26 現貨庫存,可於3工作日發貨。
已增加
單價 整套:1 个
原價 HK$943.44
您付款
HK$846.00
Kit(s) | Per Kit* |
1 - 14 | HK$846.00 |
15 - 49 | HK$803.70 |
50 + | HK$778.36 |
- RS庫存編號:
- 821-4709
- 製造零件編號:
- FKIT221BK BK032
- 製造商:
- Alpha Wire
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Alpha Wire FIT-KIT-221 Black Heatshrink Tubing Kit
The FIT-KIT-221 heat-shrink tubing kit from Alpha Wire provides an assortment of heat-shrink in various sizes. Heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. This heat-shrink kit has been designed for general-purpose applications.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.
Features and Benefits
Made from irradiated Polyolefin
Provide a variety of shrink ratios
Operating Temperature Range: -55°C to +135°C
Kit Contents
The black FIT-KIT-221 heat shrinkable tubing kit contains an assortment of heat shrink which has a 2:1 shrink ratio and is made from irradiated Polyolefin. Sizes are as stated below,
FIT-221-3/16
FIT-221-1/4
FIT-221-3/8
FIT-221-1/2
FIT-221-3/4
FIT-221-1IN
FIT-221-3/16
FIT-221-1/4
FIT-221-3/8
FIT-221-1/2
FIT-221-3/4
FIT-221-1IN
Note
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Approvals
UL, CSA, AMS-DTL-23053/5 Class 1
規格
Attribute | Value |
---|---|
Sleeve Diameter | Assortment |
Colour | Black |
Shrunk Diameter | Assortment |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | Assortment |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Series | FIT-KIT |