Essentra Cable Clamp, Adjustable Quick Clamp, 38.1 mm x 19.1mm, Natural Polyamide 66
- RS庫存編號:
- 122-563
- Distrelec 貨號:
- 304-28-289
- 製造零件編號:
- AKKL-5775A4-RT
- 製造商:
- Essentra
小計(1 袋,共 100 件)*
HK$388.77
訂單超過 HK$250.00 免費送貨
有庫存
- 107 件準備從其他地點送貨
- 加上 63 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$388.77 | HK$3.888 |
* 參考價格
- RS庫存編號:
- 122-563
- Distrelec 貨號:
- 304-28-289
- 製造零件編號:
- AKKL-5775A4-RT
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Length | 38.1mm | |
| Product Type | Cable Clamp | |
| Width | 19.1mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Adjustable Quick Clamp | |
| Series | AKKL | |
| Maximum Bundle Diameter | 19.1mm | |
| Standards/Approvals | RoHS, UL94 V-0, UL94 V-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Length 38.1mm | ||
Product Type Cable Clamp | ||
Width 19.1mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Adjustable Quick Clamp | ||
Series AKKL | ||
Maximum Bundle Diameter 19.1mm | ||
Standards/Approvals RoHS, UL94 V-0, UL94 V-2 | ||
- COO (Country of Origin):
- US
The Essentra adjustable kwik klip is a reliable and durable solution for various applications. It is made up of UL94 V2 nylon RMS 01 or UL94 V0 nylon RMS 19, versatile component offers flexibility in its usage, with the option of adhesive or screw fitting, it can be easily applied in a variety of settings. Its compact design makes it particularly suitable for limited space applications. The adjustable kwik klip is designed to withstand long term use, ensuring its durability and efficiency in various environments.
Made of UL94 V2 nylon RMS 01 or UL94 V0 nylon RMS 19
Available with screw fitting option or with adhesive
Suitable for long term application
Compact design for limited space applications
Durable and reliable
相关链接
- Essentra Cable Clamp 31.8 mm x 19.1mm, Natural Polyamide 66
- Essentra Grey Polyvinyl Chloride Cable Clip, 9.5 mm Max. Bundle Self-Adhesive 19.1 mm 19.1mm 15.1 mm
- Essentra Natural Polyamide 66 Cable Clamp, 10.7 mm Max. Bundle Twist
- Essentra Natural Polyamide 66 Cable Clamp, 10.2 mm Max. Bundle Twist 25.4 mm
- Essentra Grey Polyvinyl Chloride Cable Clamp, 3.2 mm Max. Bundle Clamp 7.1 mm
- Essentra Grey Polyvinyl Chloride Cable Clamp, 6.4 mm Max. Bundle Clamp 11.9 mm
- Essentra Natural Polyamide 66 Cable Clamp Self-Adhesive 9.5 mm 12.7mm 6.4 mm
- RS PRO Natural Polyamide 66 Cable Clamp, 10.3 mm Max. Bundle Push-in 25.4 mm 19.1mm 22.2 mm