可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$157.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3,520 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 40 | HK$15.76 | HK$157.60 |
| 50 + | HK$12.97 | HK$129.70 |
* 參考價格
- RS庫存編號:
- 179-7187
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Tie | |
| Length | 310mm | |
| Width | 20mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Tie | ||
Length 310mm | ||
Width 20mm | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
RS PRO Hook and Loop Cinch Straps
Introducing RS PRO hook and loop cinch straps, a range of highly durable hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. Both the loop tape and hook tape are made from a nonabrasive woven nylon fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop cinch straps are also re-usable, making them very cost effective.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop cinch strap fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Fasteners available in a range of colours to allow for colour coding
• Re-useable making them cost effective
• Plastic cinch ensures, strength, stability and secure bundling
Why use a hook and loop fastener?
Hook and loop fasteners can be used for a wide range of applications. An ideal use for these cable ties is in the computer, telecommunications and network installation industries. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
Are hook and loop cinch straps adjustable?
RS PRO hook and loop cinch straps can be adjusted to the desired size, making them very versatile.
How do you attach a hook and loop cinch strap?
A hook and loop cinch strap can be attached free hand, simply by wrapping the fastener around the desired application and feeding the end of the strap through the plastic cinch. Once pulled through to the desired size, simply apply pressure to the hook and loop fastening to secure.
相关链接
- RS PRO Cable Tie Red Polyamide 66
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie Yellow Polyamide 66
- RS PRO Cable Tie Blue Polyamide 66
- RS PRO Cable Tie Green Polyamide 66
- StarTech.com Cable Tie 250 mm x 4mm, White Polyamide 66
- StarTech.com Cable Tie 150 mm x 4mm, White Polyamide 66