- RS庫存編號:
- 253-2554
- 製造零件編號:
- 7TCG054360R0118
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 253-2554
- 製造零件編號:
- 7TCG054360R0118
- 製造商:
- ABB
法例與合規
豁免
- COO (Country of Origin):
- HU
產品詳細資訊
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 2.5 mm
Product net width is 2.5 mm
規格
Attribute | Value |
---|---|
Length | 142mm |
Width | 2.5 mm |
Colour | Black |
Material | Nylon 66 |
Type | Cable Tray |