- RS庫存編號:
- 481-159
- 製造零件編號:
- 0 771 01
- 製造商:
- Legrand
此產品已停售
- RS庫存編號:
- 481-159
- 製造零件編號:
- 0 771 01
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Legrand Mosaic Snap-on Trunking Plugs
Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
規格
Attribute | Value |
---|---|
Trunking Accessory Type | Single Socket |
Series | Mosaic |