Betaduct 1047 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D37.5mm, L2m, PVC
- RS庫存編號:
- 209-9738
- 製造零件編號:
- 10470032Y
- 製造商:
- Beta Duct
可享批量折扣
小計(1 包,共 12 件)*
HK$1,082.196
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 12 - 48 | HK$90.183 | HK$1,082.20 |
| 60 + | HK$74.217 | HK$890.60 |
* 參考價格
- RS庫存編號:
- 209-9738
- 製造零件編號:
- 10470032Y
- 製造商:
- Beta Duct
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Beta Duct | |
| Width | 37.5 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | 1047 | |
| 選取全部 | ||
|---|---|---|
品牌 Beta Duct | ||
Width 37.5 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series 1047 | ||
- COO (Country of Origin):
- FR
The Betaduct 2m narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation