Phoenix Contact Slotted Panel Trunking

小計(1 包,共 6 件)*

HK$2,309.502

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
6 +HK$384.917HK$2,309.50

* 參考價格

RS庫存編號:
265-7583
製造零件編號:
3240200
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Trunking/Chain Type

Slotted Panel Trunking

COO (Country of Origin):
DE
The Phoenix Contact cable duct for installation and mounting in control cabinets with grey color. Thanks to its leverage and special cutting geometry, the PPS CD cable duct cutter enables easy, burr-free cutting with minimum effort.

Predetermined breaking point enables tool-free, burr-free removal of bars
Easy, burr-free cutting with minimum effort using the CUTFOX-CD cable duct cutter
Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool


Industrial PVC Trunking


Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.


-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin

相关链接