Schneider Electric SA White Mini Trunking Self-Adhesive Coil - Closed Slot, W25 mm x D16mm, L15m, uPVC
- RS庫存編號:
- 202-9508
- 製造零件編號:
- FMS2
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 202-9508
- 製造零件編號:
- FMS2
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Self-Adhesive Coiled
White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.
Approvals
-
規格
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 16mm |
Trunking/Chain Type | Mini Trunking Self-Adhesive Coil |
Colour | White |
Material | uPVC |
Length | 15m |
Slot Type | Closed |
Series | SA |
Standards Met | BS 4678-4 |