- RS庫存編號:
- 513-802
- 製造零件編號:
- NATR 17 PP
- 製造商:
- SKF
- RS庫存編號:
- 513-802
- 製造零件編號:
- NATR 17 PP
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
SKF Yoke Type Track Rollers
Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976
規格
Attribute | Value |
---|---|
Roller Diameter | 40mm |
Roller Length | 20mm |
Type | Yoke |
Bore Size | 17mm |
Static Load Rating | 14600N |
Dynamic Load Rating | 10500N |