- RS庫存編號:
- 174-1161
- 製造零件編號:
- LR5205-2HRS-TVH-XL
- 製造商:
- INA
當前暫無庫存,可於2025/2/6發貨,3 工作日送達。
已增加
單價 个
HK$844.05
單位 | Per unit |
1 - 12 | HK$844.05 |
13 - 24 | HK$820.41 |
25 + | HK$808.47 |
- RS庫存編號:
- 174-1161
- 製造零件編號:
- LR5205-2HRS-TVH-XL
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions. The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided. Ball bearing track rollers are available with an inner ring, with a stud and with a plastic tyre on the outer ring.
Outside surface profile of the outer ring
Yoke type track rollers
Anti-corrosion protection
Sealing
Lubrication
Stud type track rollers
Without eccentric collar
With eccentric collar
Sealing
Lubrication
Track rollers with plastic outer tyre
Outside surface profile of the outer ring
Maximum radial load
Sealing
Lubrication
Operating temperature
Suffixes
Other products
Enquiries
Yoke type track rollers
Anti-corrosion protection
Sealing
Lubrication
Stud type track rollers
Without eccentric collar
With eccentric collar
Sealing
Lubrication
Track rollers with plastic outer tyre
Outside surface profile of the outer ring
Maximum radial load
Sealing
Lubrication
Operating temperature
Suffixes
Other products
Enquiries
規格
Attribute | Value |
---|---|
Roller Diameter | 62mm |
Roller Length | 20.6mm |
Type | Yoke |
Bore Size | 25mm |
Static Load Rating | 15400N |
Dynamic Load Rating | 19700N |