- RS庫存編號:
- 194-7320
- 製造零件編號:
- NATR40-PP-A
- 製造商:
- INA
當前暫無庫存,可於2024/6/17發貨,3 工作日送達。
已增加
單價 个
HK$1,600.20
單位 | Per unit |
1 - 4 | HK$1,600.20 |
5 - 9 | HK$1,536.16 |
10 + | HK$1,504.22 |
- RS庫存編號:
- 194-7320
- 製造零件編號:
- NATR40-PP-A
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Yoke and stud type roller bearing track rollers:
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impact
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impact
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction
規格
Attribute | Value |
---|---|
Roller Diameter | 80mm |
Roller Length | 32mm |
Type | Yoke |
Bore Size | 40mm |
Static Load Rating | 58000N |
Dynamic Load Rating | 32000N |
Ring Slide & Track System Bearing Type | Eccentric |