Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- RS庫存編號:
- 234-6943
- 製造零件編號:
- CF16UUR-AB
- 製造商:
- RS PRO
可享批量折扣
單價 个**
HK$319.70
3 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$319.70 |
5 + | HK$263.10 |
** 參考價格
- RS庫存編號:
- 234-6943
- 製造零件編號:
- CF16UUR-AB
- 製造商:
- RS PRO
RS PRO Cam Follower, Standard
Introducing the range of RS PRO Cam Followers, ideal for applications that require an effective way of transferring rotary movement into linear movement through contact from the cam to the follower. This bearing unit is able to accommodate shock loads and reduce distortion and bending stresses, while offering optimum performance and smooth motion transfer. In addition to this, the design of the roller bearing unit has a thread, so that the cam follower can be quickly and securely attached by the hexagonal nut, onto the machine component, making it adaptable, and quick and easy to install.
Features and Benefits:
- The high-quality RS PRO Cam Follower is ideal for applications that need an effective method of transferring rotary motion into linear motion through contact from the cam to the follower
- The design of the crowned cam follower ensures that the load is evenly distributed even when there is slight misalignment between the follower and the contact surface, as well as being able to accommodate shock loads, without impacting the overall performance
- Each housing comes with thread and hexagonal nut, ensuring that the cam follower can quickly and easily be installed
- This design also offers quicker and easier installation because only one unit needs to be installed, rather than assembling each part individually
Applications:
A cam follower is a type of bearing that has been designed specifically to be used in a wide range of roller track and mechanical cam applications. They enable the movement of the cam by creating contact with the follower in order to transfer rotary movement into linear movement. Without a cam follower, this motion would not be possible. Cam followers, track followers and cam follower bearings are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Construction
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Roller Diameter | 35mm |
Roller Length | 52mm |
Type | Standard Caged Cam Follower |
Bore Size | 16mm |
Static Load Rating | 18330N |
Dynamic Load Rating | 12050N |