INA Roller and Plain Stud Type Track Roller Track Roller KR19-PP-A-NMT 19 mm OD
- RS庫存編號:
- 260-0218
- 製造零件編號:
- KR19-PP-A-NMT
- 製造商:
- INA
小計(1 件)*
HK$469.50
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$469.50 |
* 參考價格
- RS庫存編號:
- 260-0218
- 製造零件編號:
- KR19-PP-A-NMT
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Track Roller | |
| Roller Diameter | 19mm | |
| Roller Width | 32mm | |
| Bearing Type | Roller and Plain | |
| Sub Type | Stud Type Track Roller | |
| Static Load Rating | 4.1N | |
| Dynamic Load Rating | 3.55N | |
| Roller Style | Stud | |
| Roller Shape | Cylindrical | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Track Roller | ||
Roller Diameter 19mm | ||
Roller Width 32mm | ||
Bearing Type Roller and Plain | ||
Sub Type Stud Type Track Roller | ||
Static Load Rating 4.1N | ||
Dynamic Load Rating 3.55N | ||
Roller Style Stud | ||
Roller Shape Cylindrical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schaeffler Track Roller, 19mm Roller Diameter, 4.1N Static Load Rating - KR19-PP-A-NMT
This track roller, part of Schaefflers precision range, is designed to provide reliable support and guidance in various applications. The stud type configuration ensures stable axial guidance, with a roller diameter of 19mm and a robust design catering to diverse operational environments. With both static and dynamic load ratings of 4.1N and 3.55N respectively, this roller is suitable for demanding tasks.
Features & Benefits
• Offers a proven static load rating to enhance durability
• Incorporates plastic axial plain washers for reduced friction
• Optimised INA profile for improved performance
• Effective lubrication at high speeds of 11,000rpm
• Fatigue load limit ensures longevity under continuous use
• Designed for easy installation, minimising downtime
Applications
• Used in machinery for improved motion control
• Essential for conveyor systems requiring durability
• Applied in robotics for precise movement guidance
• Suitable for industrial equipment demanding high load capacity
• Utilised in machinery where friction reduction is critical
What is the significance of the static and dynamic load ratings?
The static load rating indicates the maximum load the roller can withstand at rest, ensuring it wont deform under heavy loads. The dynamic load rating represents the maximum load while the roller is in motion, helping to maintain functionality and performance during operation.
How does the design contribute to the roller's performance?
The incorporation of plastic axial plain washers significantly reduces friction, which increases efficiency and decreases wear over time. Additionally, the stud type provides enhanced axial stability, making it ideal for applications with directional changes.
What are the potential consequences of neglecting lubrication?
Neglecting lubrication can result in increased wear rates and reduced load capacity. Proper lubrication helps maintain smooth operation and extends the overall lifespan of the roller, especially under consistent high-speed conditions.
相关链接
- INA Roller and Plain Stud Type Track Roller Track Roller KR32-PP-A-NMT 32 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV47-PP-A-NMT 47 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR52-PP-A-NMT 52 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR26-PP-A-NMT 26 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR16-PP-A-NMT 16 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR35-PP-A-NMT 35 mm OD