INA Roller and Plain Stud Type Track Roller Track Roller KR22-PP-A-NMT 22 mm OD
- RS庫存編號:
- 260-0219
- 製造零件編號:
- KR22-PP-A-NMT
- 製造商:
- INA
小計(1 件)*
HK$548.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$548.00 |
* 參考價格
- RS庫存編號:
- 260-0219
- 製造零件編號:
- KR22-PP-A-NMT
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Roller Diameter | 22mm | |
| Product Type | Track Roller | |
| Roller Width | 36mm | |
| Sub Type | Stud Type Track Roller | |
| Bearing Type | Roller and Plain | |
| Static Load Rating | 5.4N | |
| Dynamic Load Rating | 4.5N | |
| Roller Style | Stud | |
| Roller Shape | Cylindrical | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Roller Diameter 22mm | ||
Product Type Track Roller | ||
Roller Width 36mm | ||
Sub Type Stud Type Track Roller | ||
Bearing Type Roller and Plain | ||
Static Load Rating 5.4N | ||
Dynamic Load Rating 4.5N | ||
Roller Style Stud | ||
Roller Shape Cylindrical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schaeffler Track Roller, 22mm Diameter, 5.4N Static Load Rating - KR22-PP-A-NMT
This track roller is a stud type component designed for reliable performance in various industrial applications. With a roller diameter of 22mm and a design that includes axial guidance, it ensures ease of use and compatibility with a range of systems. The statically rated load capacity is 5.4N, while the dynamic load rating stands at 4.5N, making it suitable for high-load scenarios.
Features & Benefits
• Designed with plastic axial plain washers for durability
• Offers a basic dynamic load rating of 4.5N, ensuring effective performance
• Static load rating of 5.4N supports heavy operational loads
• Optimised INA-profile enhances functionality and efficiency
• Integrated lubrication nipple simplifies maintenance and extends lifespan
• Manufactured with precision for reliability in motion applications
Applications
• Used with machinery for smooth motion
• Effective in conveyor systems for efficient transport
• Suitable for electrical enclosures where space is limited
• Ideal for various assemblies requiring roll guidance
What type of load ratings are relevant for this product's performance?
The track roller features a basic static load rating of 5.4N and a dynamic load rating of 4.5N. These ratings indicate the maximum load it can handle under static and dynamic conditions, respectively, ensuring suitability for specific applications.
How does the included lubrication nipple benefit ongoing maintenance?
The integrated lubrication nipple allows for easy application of grease, facilitating regular maintenance without needing to disassemble components. This design prolongs the products lifespan and ensures optimal performance.
What are the implications of the roller diameter for installation and use?
The 22mm roller diameter is tailored for standard fittings, enabling compatibility with most setups while providing stable load support. This dimension helps ensure smooth operation in applications with variable load requirements.
相关链接
- INA Roller and Plain Stud Type Track Roller Track Roller KR32-PP-A-NMT 32 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV47-PP-A-NMT 47 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR52-PP-A-NMT 52 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR26-PP-A-NMT 26 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR19-PP-A-NMT 19 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR16-PP-A-NMT 16 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR35-PP-A-NMT 35 mm OD