INA Roller and Plain Stud Type Track Roller Track Roller KR32-PP-A-NMT 32 mm OD
- RS庫存編號:
- 260-0232
- 製造零件編號:
- KR32-PP-A-NMT
- 製造商:
- INA
小計(1 件)*
HK$659.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$659.10 |
* 參考價格
- RS庫存編號:
- 260-0232
- 製造零件編號:
- KR32-PP-A-NMT
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Track Roller | |
| Roller Diameter | 32mm | |
| Roller Width | 40mm | |
| Sub Type | Stud Type Track Roller | |
| Bearing Type | Roller and Plain | |
| Static Load Rating | 9.3N | |
| Dynamic Load Rating | 7.1N | |
| Roller Shape | Cylindrical | |
| Roller Style | Stud | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Track Roller | ||
Roller Diameter 32mm | ||
Roller Width 40mm | ||
Sub Type Stud Type Track Roller | ||
Bearing Type Roller and Plain | ||
Static Load Rating 9.3N | ||
Dynamic Load Rating 7.1N | ||
Roller Shape Cylindrical | ||
Roller Style Stud | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schaeffler Track Roller, 32mm Roller Diameter, 9.3N Static Load Rating - KR32-PP-A-NMT
This track roller is a stud type solution designed for precision applications requiring robust support. With a roller diameter of 32mm and a width of 40mm, it is engineered to handle both static and dynamic loads effectively. It features plastic axial plain washers providing additional guidance during operation, thus enhancing performance and longevity in industrial settings.
Features & Benefits
• Axial guidance optimises alignment for smoother operation
• Static load rating of 9.3N ensures reliable load distribution
• Dynamic load rating of 7.1N supports varying operational conditions
• Lubrication nipple facilitates easy maintenance and longevity
• Lightweight design at 0.109kg reduces overall system weight
• Robust construction suitable for high-load applications in industry
Applications
• Utilised in systems for improved component tracking
• Applied in conveyor systems for enhanced material handling
• Used in robotic assemblies for precise movement control
• Ideal for machinery supporting heavy load environments
What is the fatigue load limit for this component?
The fatigue load limit for this track roller is 1.320N, ensuring it can withstand repetitive loading cycles without failure in performance over time.
How does the design of the lubrication hole contribute to maintenance?
The lubrication hole has a diameter of 3mm, allowing for effective grease application, which ensures optimum internal lubrication and extends the products operational lifespan.
What is the recommended tightening torque for the nut?
The recommended tightening torque for the nut is 22Nm, ensuring secure installation while preventing potential over-tightening that could damage the component.
相关链接
- INA Roller and Plain Stud Type Track Roller Track Roller KR22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV47-PP-A-NMT 47 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR52-PP-A-NMT 52 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR26-PP-A-NMT 26 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR19-PP-A-NMT 19 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR16-PP-A-NMT 16 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR35-PP-A-NMT 35 mm OD