INA Roller and Plain Stud Type Track Roller Track Roller KR35-PP-A-NMT 35 mm OD

小計(1 件)*

HK$692.10

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$692.10

* 參考價格

RS庫存編號:
260-0239
製造零件編號:
KR35-PP-A-NMT
製造商:
INA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

INA

Product Type

Track Roller

Roller Diameter

35mm

Roller Width

52mm

Bearing Type

Roller and Plain

Sub Type

Stud Type Track Roller

Static Load Rating

14.5N

Dynamic Load Rating

9.7N

Roller Shape

Cylindrical

Roller Style

Stud

Standards/Approvals

No

COO (Country of Origin):
DE

Schaeffler KR35-PP-A-NMT Track Roller, 35mm Roller Diameter, 14.5N Static Load Rating - KR35-PP-A-NMT


This track roller is a robust and efficient solution designed for a range of applications in the industrial arena. With a roller diameter of 35mm, this stud type track roller features axial guidance and is equipped with plastic axial plain washers on both sides. The dynamic load rating reaches up to 9.7N, making it suitable for various operational demands.

Features & Benefits


• Compact size aids in installation and integration

• Axial guidance enhances performance stability

• Plastic washers reduce friction for smooth operation

• High dynamic load rating suits demanding applications

• Lightweight design promotes easier handling

• Effective lubrication ensures prolonged service life

Applications


• Used in machinery for smooth movement

• Suitable for conveyor systems requiring high-load support

• Employed in material handling equipment for enhanced reliability

• Ideal for needing precise tracking and guidance

What are the implications of the static load rating?


The static load rating of 14.5N indicates the maximum load the roller can withstand without permanent deformation, ensuring essential reliability in applications where load stability is crucial.

What type of lubrication should be used for optimal performance?


Using permanent grease lubrication is recommended, with a speed capability of up to 3,600r/min, ensuring efficient operation and longevity of the roller under continuous load conditions.

How does the roller diameter affect the product's utility?


A 35mm roller diameter provides a balance of speed and load capacity, making it ideal for various applications where both stability and agility are required under operational stress.

相关链接