INA Roller and Plain Stud Type Track Roller Track Roller KR26-PP-A-NMT 26 mm OD
- RS庫存編號:
- 260-0255
- 製造零件編號:
- KR26-PP-A-NMT
- 製造商:
- INA
小計(1 件)*
HK$525.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年3月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$525.30 |
* 參考價格
- RS庫存編號:
- 260-0255
- 製造零件編號:
- KR26-PP-A-NMT
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Track Roller | |
| Roller Diameter | 26mm | |
| Roller Width | 36mm | |
| Sub Type | Stud Type Track Roller | |
| Bearing Type | Roller and Plain | |
| Static Load Rating | 6.5N | |
| Dynamic Load Rating | 5.1N | |
| Roller Shape | Cylindrical | |
| Roller Style | Stud | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Track Roller | ||
Roller Diameter 26mm | ||
Roller Width 36mm | ||
Sub Type Stud Type Track Roller | ||
Bearing Type Roller and Plain | ||
Static Load Rating 6.5N | ||
Dynamic Load Rating 5.1N | ||
Roller Shape Cylindrical | ||
Roller Style Stud | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schaeffler KR26-PP-A-NMT Track Roller, 26mm Roller Diameter, 6.5N Static Load Rating - KR26-PP-A-NMT
This track roller is designed for precise motion guidance in various applications. As a stud type track roller, it features a roller diameter of 26mm, which contributes to its exceptional load handling capabilities. Its robust design ensures reliable performance under dynamic conditions, supported by its well-optimised INA profile.
Features & Benefits
• Helps reduce friction, enhancing overall efficiency
• High static load rating ensures stability in heavy-duty applications
• Dynamic load rating supports consistent performance in motion
• Fit diameter of 10mm allows compatibility with various systems
• Lightweight design facilitates easy installation and handling
• Includes lubrication nipple for convenient maintenance
Applications
• Utilised in machinery for precise motion
• Suitable for conveyor systems to secure materials
• Employed in robotic arms to enhance movement accuracy
• Commonly used in assembly lines for smooth operation
• Adaptable for various systems requiring stable support
What is the load capacity of this track roller?
The static load rating is 6.5N, while the dynamic load rating is 5.1N, ensuring it can handle substantial forces during use while remaining efficient.
How does lubrication impact the performance of this component?
Using a lubrication nipple allows for effective grease application, reducing wear and improving the lifespan of the roller in continuous operation.
What are the advantages of the stud type design?
The stud type design provides axial guidance, enhancing stability and ensuring that the track roller remains aligned within its application during operation.
Can this component be integrated into existing machinery?
Yes, with a fit diameter of 10mm, it can be easily integrated into various existing systems, making it versatile for upgrades and replacements.
相关链接
- INA Roller and Plain Stud Type Track Roller Track Roller KR32-PP-A-NMT 32 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV47-PP-A-NMT 47 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR52-PP-A-NMT 52 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR19-PP-A-NMT 19 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR16-PP-A-NMT 16 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KRV22-PP-A-NMT 22 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR35-PP-A-NMT 35 mm OD