- RS庫存編號:
- 758-579
- 製造零件編號:
- CA20A211/GBA001E
- 製造商:
- Kraus & Naimer
- RS庫存編號:
- 758-579
- 製造零件編號:
- CA20A211/GBA001E
- 製造商:
- Kraus & Naimer
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Changeover (CO) Switches
Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the Current Rating column in the price table)
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the Current Rating column in the price table)
Note
The current ratings shown in brackets meet the requirements of IEC 408, BS5419, and VDE 0660
規格
Attribute | Value |
---|---|
Pole and Throw Configuration | DP |
Cam Switch Type | Double Throw Cam Switch |
Normal State Configuration | NO/NC |
Maximum Current | 20A |
Number of Positions | 3 |
Length | 48mm |
Width | 48mm |