- RS庫存編號:
- 252-3566
- 製造零件編號:
- 43204006
- 製造商:
- Socomec
當前暫無庫存,可於2024/7/23發貨,3 工作日送達。
單價 个
HK$2,400.91
單位 | 每單位 |
---|---|
1 + | HK$2,400.91 |
- RS庫存編號:
- 252-3566
- 製造零件編號:
- 43204006
- 製造商:
- Socomec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports backplate mounting with direct quick fixing handles or external handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 4
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 4
規格
Attribute | Value |
---|---|
Cam Switch Type | Manual Cam Transfer Switch |
Pole and Throw Configuration | 4P |
Series | COMO CS |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Actuator Type | Handle |