- RS庫存編號:
- 257-1239
- 製造零件編號:
- K1C003QCH
- 製造商:
- Schneider Electric
- RS庫存編號:
- 257-1239
- 製造零件編號:
- K1C003QCH
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
Industrial Cam Switches
Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
規格
Attribute | Value |
---|---|
Series | Harmony K |
Pole and Throw Configuration | SP |
Cam Switch Type | Multi Step Cam Switch |
Maximum Current | 5.6A |
Maximum Voltage | 690V ac |
Number of Positions | 4 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 78mm |
Width | 45mm |
Depth | 110.5mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 78 x 45 x 110.5mm |