- RS庫存編號:
- 266-0305
- 製造零件編號:
- 0 274 03
- 製造商:
- Legrand
當前暫無庫存,可於2024/8/2發貨,3 工作日送達。
單價 个
HK$555.18
單位 | 每單位 |
---|---|
1 + | HK$555.18 |
- RS庫存編號:
- 266-0305
- 製造零件編號:
- 0 274 03
- 製造商:
- Legrand
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand cam switch on/off switch PR12 is allows you to select and change the state of electrical circuits, it is contact with positive opening and double pole breaking presentation grey and black knob + aluminium faceplate with marking.
IP40 at the front of the enclosure and IP2X at the back of the enclosure
Fixing by screws on cabinet doors or envelope doors
Fixing by screws on cabinet doors or envelope doors
規格
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Maximum Current | 16A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |