- RS庫存編號:
- 266-0311
- 製造零件編號:
- 0 274 66
- 製造商:
- Legrand
當前暫無庫存,可於2024/7/31發貨,3 工作日送達。
單價 个
HK$743.28
單位 | 每單位 |
---|---|
1 + | HK$743.28 |
- RS庫存編號:
- 266-0311
- 製造零件編號:
- 0 274 66
- 製造商:
- Legrand
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand reversing cam switch without stop position is allows you to select and change the state of electrical circuits. It has contact with positive opening and double pole breaking.
Screw fixing on door
IP40 protected enclosure handle
Complies with IEC EN 60947-3
UL-CSA approved
IP40 protected enclosure handle
Complies with IEC EN 60947-3
UL-CSA approved
規格
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |