- RS庫存編號:
- 266-0319
- 製造零件編號:
- 0 275 15
- 製造商:
- Legrand
當前暫無庫存,可於2024/8/2發貨,3 工作日送達。
單價 个
HK$1,096.17
單位 | 每單位 |
---|---|
1 + | HK$1,096.17 |
- RS庫存編號:
- 266-0319
- 製造零件編號:
- 0 275 15
- 製造商:
- Legrand
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand three-phase motor cam switch starter is allows you to select and change the state of electrical circuits. Contact with positive opening and double pole breaking, presentation grey and black knob and aluminium faceplate with marking.
IP40 protection class
Suitable for front mounting
Suitable for front mounting
規格
Attribute | Value |
---|---|
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |