- RS庫存編號:
- 266-0324
- 製造零件編號:
- 0 275 53
- 製造商:
- Legrand
當前暫無庫存,可於2024/8/2發貨,3 工作日送達。
單價 个
HK$932.37
單位 | 每單位 |
---|---|
1 + | HK$932.37 |
- RS庫存編號:
- 266-0324
- 製造零件編號:
- 0 275 53
- 製造商:
- Legrand
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand reversing cam switch without stopping PR12 is allows you to select and change the state of electrical circuits, it is presentation aluminium faceplate with marking and grey and black handle for devices with handle, control heads with handle and key without faceplate and without label.
IP40 on the front of the enclosure and IP2X on the back of the enclosure
Mounting on enclosure doors by central fixing Ø22mm
Mounting on enclosure doors by central fixing Ø22mm
規格
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Maximum Current | 16A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |