- RS庫存編號:
- 266-0325
- 製造零件編號:
- 0 277 16
- 製造商:
- Legrand
當前暫無庫存,可於2024/8/2發貨,3 工作日送達。
單價 个
HK$1,047.49
單位 | 每單位 |
---|---|
1 + | HK$1,047.49 |
- RS庫存編號:
- 266-0325
- 製造零件編號:
- 0 277 16
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand cam switch on/off switch PR17 is allows you to select and change the state of electrical circuits, it is allows you to select and change the status of the circuits in which it is integrated, allows you to view the status of the equipment according to the position of the joystick.
IP65 protection class
Black or grey and black handle
Black or grey and black handle
規格
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |