- RS庫存編號:
- 295-2492
- 製造零件編號:
- 78628222 T0-3-15453/E/EZ-P1(RS295-2492)
- 製造商:
- Eaton
7 現貨庫存,可於3工作日發貨。
單價 个
HK$423.93
單位 | Per unit |
1 + | HK$423.93 |
- RS庫存編號:
- 295-2492
- 製造零件編號:
- 78628222 T0-3-15453/E/EZ-P1(RS295-2492)
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Switches-22mm Single Hole or Standard Three-hole Flush Mounting
Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C
Approvals
UL, CSA
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | Changeover Cam Switch |
Normal State Configuration | NO/NC |
Maximum Current | 20A |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Angle of Throw | 90° |
Length | 48mm |
Width | 48mm |