- RS庫存編號:
- 273-5443
- 製造零件編號:
- TLE7257LEXUMA1
- 製造商:
- Infineon
- RS庫存編號:
- 273-5443
- 製造零件編號:
- TLE7257LEXUMA1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon LIN Transceiver used for the Local Interconnect Network with integrated wake up and protection features. It is designed for in vehicle networks using data transmission rates up to 20 kbps. This LIN transceiver operate as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range and it can be used in all automotive applications.
AEC Qualified
RoHS compliant
Compliant to ISO 17987
Supply under voltage detection
Over temperature protection
Very low leakage current on the BUS pin
Optimized for high electromagnetic compatibility
RoHS compliant
Compliant to ISO 17987
Supply under voltage detection
Over temperature protection
Very low leakage current on the BUS pin
Optimized for high electromagnetic compatibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Line Transceiver IC |
Standard Supported | LIN |
Power Down Mode | Sleep, Standby |
Package Type | PG-TSON-8 |
Pin Count | 8 |