Capacitive, Magnetic and Piezo Switches
Capacitive Switches
Bulgin Capacitive Switch Momentary NO,Illuminated, IP68 Red Anodised
RS庫存編號:
208-8240
製造零件編號:
MC22MORRG
製造商:
Bulgin
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Capacitive Switches
當前暫無庫存,可於2024/10/18發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$439.50
單位
每單位
1 - 14
HK$439.50
15 - 29
HK$428.50
30 +
HK$421.90
RS庫存編號:
208-8240
製造零件編號:
MC22MORRG
製造商:
Bulgin
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - MC22MORRG
相容
符合聲明
COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Switch Operation
Momentary
Switch Type
Capacitive
Switch Function
NO
Illuminated
Yes
Maximum Input Voltage
24V dc
Minimum Input Voltage
12V dc
IP Rating
IP68
Contact Material
Red Anodised