- RS庫存編號:
- 174-4613
- 製造零件編號:
- 1000-0017
- 製造商:
- Ansmann
- RS庫存編號:
- 174-4613
- 製造零件編號:
- 1000-0017
- 製造商:
- Ansmann
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The ANSMANN in-car USB charger offers a charging facility for up to four devices (4 USB ports) simultaneously - with just one 12V cigarette lighter socket being used. Ideal for use in cars or commercial vehicles, up to two of the four USB ports can be simply and easily routed through to the rear seats, for example, by cable connection. This provides a complete power supply with USB charge sockets (4x 2400mA) for everyone in the vehicle. Thanks to the practical clip-mounting, the charger can be securely fastened in the rear seat area (e.g. in the pocket behind the driver's backrest), without the interior looking untidy or 'cable spaghetti' being created.
USB in-car 9.6A charger with 4 USB ports
Cable length 1.8m
Intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
Input: 12-24V DC
Output: 5V DC / max. 9600mA
Cable length 1.8m
Intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
Input: 12-24V DC
Output: 5V DC / max. 9600mA
規格
Attribute | Value |
---|---|
Input Voltage | 12 → 24V dc |
Output Voltage | 5V |