- RS庫存編號:
- 161-1820
- 製造零件編號:
- 9005805.80
- 製造商:
- SIBA
60 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:20)
HK$41.201
單位 | Per unit | Per Box* |
20 - 20 | HK$41.201 | HK$824.02 |
40 - 60 | HK$40.294 | HK$805.88 |
80 + | HK$39.429 | HK$788.58 |
* 參考價格 |
- RS庫存編號:
- 161-1820
- 製造零件編號:
- 9005805.80
- 製造商:
- SIBA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SIBA Car Fuses
The SIBA car fuse has an electrical rating of 80VDC and 80A. These automotive fuse types are designed to work in a direct current environment, typically found in vehicles having a battery.
Features and Benefits
Fuse links for battery powered forklifts
Power dissipation is 5W
Power dissipation is 5W
Applications
Industrial trucks
Certifications
DIN 43560 part 1 Form A and B
DIN 72581/2
DIN 72581/2
規格
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Type | Automotive |
Voltage Rating | 80V dc |
Colour | White |
Length | 31.8mm |
Width | 22mm |
Height | 10mm |
Overall Dimensions | 31.8 x 22 x 10mm |
Series | SBS |