可享批量折扣
小計(1 包,共 1 件)*
HK$71.60
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
- 加上 120 件從 2026年2月18日 起發貨
- 加上 280 件從 2026年3月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 |
|---|---|
| 1 - 69 | HK$71.60 |
| 70 - 139 | HK$69.80 |
| 140 + | HK$68.70 |
* 參考價格
- RS庫存編號:
- 174-0750
- 製造零件編號:
- 0298040.ZXB
- 製造商:
- Wickmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wickmann | |
| Current Rating | 40 A | |
| Product Type | Car Fuse | |
| Voltage | 32 V | |
| Includes Indicator | No | |
| Body Material | Polyphthalamide | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | 125°C | |
| Fuse Speed | T | |
| Height | 19.05mm | |
| Length | 29.2mm | |
| Width | 9.9 mm | |
| Standards/Approvals | RoHS | |
| Series | MEGA | |
| Breaking Capacity | 2000A | |
| Maximum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Wickmann | ||
Current Rating 40 A | ||
Product Type Car Fuse | ||
Voltage 32 V | ||
Includes Indicator No | ||
Body Material Polyphthalamide | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature 125°C | ||
Fuse Speed T | ||
Height 19.05mm | ||
Length 29.2mm | ||
Width 9.9 mm | ||
Standards/Approvals RoHS | ||
Series MEGA | ||
Breaking Capacity 2000A | ||
Maximum Operating Temperature -40°C | ||
The MEGA® Fuse is designed for high current circuit protection with "Diffusion Pill Technology." The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
相关链接
- Wickmann 40A Bolt Down Car Fuse, 32V dc
- Wickmann 60A Bolt Down Car Fuse, 32V dc
- Wickmann 500A Bolt Down Car Fuse, 32V dc
- Wickmann 30A Black Bolt Down Car Fuse, 32V dc
- Wickmann 100A Black Bolt Down Car Fuse, 32V dc
- Wickmann 50A Black Bolt Down Car Fuse, 32V dc
- Littelfuse 40A Green Bolt Down Car Fuse, 32V dc
- Littelfuse 100A Yellow Bolt Down Car Fuse, 32V dc